
Quadruple D-type flip-flops with clear, featuring positive edge clock triggering and a maximum operating frequency of 165MHz. This CMOS logic IC offers 4 bits of storage per element, with non-inverting outputs capable of sourcing or sinking 12mA. Operating from a 2V to 5.5V supply, it boasts a propagation delay of 9.3ns and a wide temperature range of -40°C to 85°C. Packaged in a 16-TSSOP for surface mounting, this RoHS compliant component is designed for reliable digital signal processing.
Sign in to ask questions about the Texas Instruments SN74LV175APWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV175APWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 165MHz |
| High Level Output Current | -12mA |
| Input Capacitance | 1.4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 12mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV175APWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
