CMOS D-Type flip-flop, bus interface logic IC featuring positive edge clock triggering. This 4-bit, 1-element latch operates with a maximum frequency of 125MHz and offers 12mA output current at both high and low levels. Encased in a 16-pin TSSOP package for surface mounting, it supports a supply voltage range of 2V to 5.5V and operates between -40°C and 85°C. Propagation delay is 23.3ns, with a turn-on delay of 3.7ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV175APWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.002183oz |
| RoHS | Compliant |