CMOS D-Type bus interface flip-flop, positive edge-triggered, featuring 4 bits per element and 4 circuits. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting frequencies up to 125MHz. Offers a propagation delay of 23.3ns and a turn-on delay time of 3.7ns. This surface-mount component is packaged in a 16-pin TSSOP, supplied on tape and reel, with a high-level output current of -12mA and a low-level output current of 12mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV175APWTE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Current | 12mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.002183oz |
| RoHS | Compliant |