
Single power supply 2-input POSITIVE NOR GATE logic level shifter, CMOS technology, operating from 1.6V to 5.5V with a 5.5V output voltage. Features a 3-STATE output type, 8mA output current, and a propagation delay of 7ns. Packaged in a 5-SC70 surface mount case with dimensions of 2.15mm length, 2mm width, and 1.1mm height. Operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74LV1T02DCKR technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 14ns |
| Weight | 0.000705oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV1T02DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.