Single Power Supply 2-input POSITIVE NOR GATE Logic Level Shifter 5-SC70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV1T02DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Logic IC Type | NOR GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.008 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.01 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LV1T02DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.