
The SN74LV1T04DCKRG4 is a single inverter logic IC with a propagation delay of 13ns. It operates over a supply voltage range of 1.6V to 5.5V and has a maximum power supply current of 0.01mA. This device is packaged in a 5-pin TSSOP and is rated for automotive temperatures, with an operating range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV1T04DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Logic IC Type | INVERTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.008 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 0.01 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LV1T04DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.