The SN74LV1T08DBVRG4 is an AND gate logic IC from Texas Instruments. It operates within a supply voltage range of 1.6V to 5.5V and has a maximum current consumption of 0.01A. The device features a propagation delay of 13ns and is available in a 5-pin LSSOP package. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. The device has 2 inputs and 1 function, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Texas Instruments SN74LV1T08DBVRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Logic IC Type | AND GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.008 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LV1T08DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.