The SN74LV1T08DCKRG4 is a 2-input AND gate from Texas Instruments, operating within a temperature range of -40°C to 125°C. It has a maximum propagation delay of 13ns and a maximum power supply current of 0.01mA. This device is designed for use in automotive applications and is packaged in a TSSOP-5 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV1T08DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Logic IC Type | AND GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.008 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.01 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LV1T08DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.