
Single-supply CMOS buffer gate with a 3-state output, featuring an active-high enable. This integrated circuit operates from a 1.6V to 5.5V supply voltage and supports a maximum frequency of 50MHz. It offers a propagation delay of 16ns, with output currents of 8mA (low) and -8mA (high). The component is surface-mount, packaged in a 5-SC70 (SC) with dimensions of 2mm (length) x 1.25mm (width) x 1.1mm (height), and operates within a temperature range of -40°C to 125°C.
Texas Instruments SN74LV1T126DCKR technical specifications.
| Package/Case | SC |
| Frequency | 50MHz |
| Height | 1.1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Thickness | 900um |
| Weight | 0.000215oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV1T126DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
