
Single 2-input positive OR gate with logic level shifting capabilities. Features a 1.6V to 5.5V supply voltage range and 3-state output. Operating temperature range from -40°C to 125°C with 7ns propagation delay. Surface mountable in a 5-SC70 package, this lead-free and RoHS compliant component offers 8mA high and low level output current.
Texas Instruments SN74LV1T32DCKR technical specifications.
| Height | 1.1mm |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV1T32DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
