
The SN74LV1T34DBVRG4 is a single bus driver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a propagation delay of 15.5ns and supports supply voltages between 1.6V and 5.5V. The device is packaged in a 20-pin LSSOP package and is designed for automotive applications, meeting the Temperature Grade: AUTOMOTIVE standard.
Texas Instruments SN74LV1T34DBVRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 15.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LV1T34DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.