
Single-supply buffer logic level shifter, CMOS technology, operating from 1.6V to 5.5V. Features one buffer/inverting element with a single input and output. Supports a maximum frequency of 50MHz with a propagation delay of 15.5ns. Offers push-pull, 3-state output with high-level output current of -8mA and low-level output current of 8mA. Packaged in a 5-SC70 surface mount with a temperature range of -40°C to 125°C.
Texas Instruments SN74LV1T34DCKR technical specifications.
| Package/Case | SC |
| Frequency | 50MHz |
| Height | 1.1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 8mA |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Thickness | 900um |
| Weight | 0.000215oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV1T34DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
