Dual 4-input AND gate IC featuring CMOS technology and a 7ns propagation delay. This logic gate operates within a 2V to 5.5V supply voltage range, offering ±12mA output current. Designed for surface mounting, it comes in a 14-pin SSOP package, with 2 independent circuits per device. Operating temperature range is -40°C to 85°C, with a quiescent current of 20µA.
Texas Instruments SN74LV21ADBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV21ADBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.