
The SN74LV21APWTE4 is a dual 4-input AND gate from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device features a propagation delay of 7ns and a quiescent current of 20uA. It is available in a TSSOP-14 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Output Current | 12mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |