The SN74LV221ADBRG4 is a dual multivibrator integrated circuit from Texas Instruments. It features two independent circuits with a logic function of multivibrator. The device operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The output current is 12mA, and the propagation delay is 13.2ns. The device is RoHS compliant and available in a surface mount SSOP-16 package.
Texas Instruments SN74LV221ADBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13.2ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV221ADBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.