
Dual monostable multivibrator, a CMOS logic IC featuring two independent circuits. Operates with a supply voltage range of 2V to 5.5V, typically 5V, and offers a propagation delay of 13.2ns. Supports output currents of 12mA (low level) and -12mA (high level), with a quiescent current of 20uA. Includes Schmitt trigger inputs for enhanced noise immunity and is designed for surface mount installation in a 16-pin SOIC package. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74LV221ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 44ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV221ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
