
Dual-element monostable multivibrator IC featuring Schmitt trigger inputs for improved noise immunity. Operates from a 2V to 5.5V supply voltage with a typical 5V operating voltage. Offers 12mA output current capability at both high and low levels. Designed for surface mounting in a 16-pin SOP package, with a wide operating temperature range of -40°C to 85°C. CMOS technology ensures low quiescent current of 20µA.
Sign in to ask questions about the Texas Instruments SN74LV221ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV221ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 44ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV221ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
