
Dual monostable multivibrator IC featuring 2 independent circuits, operating from a 2V to 5.5V supply with a typical 5V operating voltage. This CMOS component offers a 44ns propagation delay and a 14ns turn-on delay time, with Schmitt trigger inputs for enhanced signal integrity. It supports a low-level output current of 12mA and a high-level output current of -12mA, packaged in a 16-TSSOP for surface mounting. Designed for operation between -40°C and 85°C, this RoHS compliant device is supplied on tape and reel.
Texas Instruments SN74LV221APWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 44ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 14ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV221APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.