
Dual-element monostable multivibrator, featuring Schmitt trigger inputs for enhanced noise immunity. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. Supports a supply voltage range of 2V to 5.5V with a typical operating voltage of 5V. CMOS technology ensures low quiescent current of 20µA. Surface mountable in a 16-pin TSSOP package, delivered on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LV221AQPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV221AQPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | Automotive, AEC-Q100, 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV221AQPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.