
Octal buffer/driver featuring 3-state outputs, designed for 2V to 5.5V operation. This CMOS logic IC offers 8 bits of buffering with inverting logic function and two independent octal circuits. It supports a high level output current of -16mA and a low level output current of 16mA, with a propagation delay of 7.5ns. Packaged in a 20-SSOP for surface mounting, this lead-free, RoHS-compliant component operates from -40°C to 125°C.
Texas Instruments SN74LV240ADBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV240ADBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.