Octal buffer/driver featuring 3-state outputs, designed with CMOS technology. This logic IC offers 8 channels with 8 input and 8 output lines, functioning as both a buffer and an inverter. It operates within a supply voltage range of 2V to 5.5V, with a maximum operating temperature of 85°C and a minimum of -40°C. The component supports a high-level output current of -16mA and a low-level output current of 16mA, with a propagation delay of 7.5ns. Packaged in a 20-SOIC for surface mounting, this RoHS compliant component is supplied in a rail/tube format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |