CMOS buffer/inverter IC featuring 8 channels with 3-state, inverting outputs. Operates from a 2V to 5.5V supply, offering 16mA high and low level output current. This surface mount device, packaged in SOIC, boasts a 7.5ns propagation delay and a -40°C to 85°C operating temperature range. Designed for 74LV series applications, it includes 2 independent 4-bit drivers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV240ADWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV240ADWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.