
8-channel, 3-state buffer with push-pull outputs, operating from a 2V to 5.5V supply. Features 7.5ns propagation delay and 21ns turn-on delay, with 16mA output current capability at both high and low levels. This CMOS buffer, designed for surface mounting in a 20-TSSOP package, offers 8 input and 8 output lines across two 4-bit elements. It functions as a non-inverting buffer with a maximum operating temperature of 125°C and is RoHS compliant.
Texas Instruments SN74LV244APWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV244APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
