8-channel, non-inverting buffer/line driver featuring 3-state CMOS output. This surface-mount device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers 16mA high-level and low-level output current, with a propagation delay of 8.9ns. Designed with 2 elements, each containing 4 bits, this component is suitable for applications requiring efficient signal buffering.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| High Level Output Current | -16mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |