8-channel, 3-state buffer/line driver with true outputs, featuring a 4.5V to 5.5V operating supply voltage and 5V nominal supply. This CMOS device offers 8 input and 8 output lines, organized into two 4-bit elements, with a maximum output current of 16mA (low) and -16mA (high). Packaged in a 20-pin TSSOP for surface mounting, it operates from -40°C to 85°C with a propagation delay of 8.9ns. RoHS compliant and lead-free.
Texas Instruments SN74LV244ATPWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV244ATPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.