
Octal Bus Transceiver, 8-bit, Bidirectional, CMOS technology, featuring 3-State Outputs. Operates with a supply voltage range of 2V to 5.5V, offering 16mA high and low level output current. Designed for surface mount with a TFSOP package, this transceiver boasts a maximum operating temperature of 125°C and a minimum of -40°C. Includes 8 channels with non-inverting polarity and a propagation delay of 15.9ns.
Texas Instruments SN74LV245ADGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 16mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV245ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.