
Octal bus transceiver with 3-state outputs, featuring 8 bidirectional channels. This CMOS logic IC operates from a 2V to 5.5V supply voltage, with a typical operating voltage of 2.5V. It offers a propagation delay of 15.9ns and a turn-on delay time of 8.5ns. The component supports a low-level output current of 16mA and a high-level output current of -16mA. Packaged in a 20-SOIC surface mount configuration, it is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74LV245ADW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.017662oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV245ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.