
Octal Bus Transceiver, featuring 8 bits of bidirectional data transfer with 3-state outputs. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V logic systems. It offers a high level output current of 16mA and a low level output current of 16mA, with a propagation delay of 7.7ns. Designed for surface mounting, it comes in a 20-SOIC package and operates across a temperature range of -40°C to 125°C. This RoHS compliant component is packaged on tape and reel.
Texas Instruments SN74LV245ATDWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 16mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV245ATDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
