
The SN74LV245ATNSG4 is an 8-bit bidirectional transceiver with a 3-STATE output. It operates at a supply voltage of 5V and has a maximum operating temperature of 85°C. The device is packaged in a SOP package and is suitable for surface mount applications. The transceiver has a propagation delay of 8.7ns and a high level output current of 16mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 16mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| Series | 74LV |
| Weight | 0.009408oz |
| RoHS | Compliant |