
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This CMOS logic IC operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports 8 bits of data. It offers a high-level and low-level output current of 16mA, with a propagation delay of 7.7ns. Packaged in a 20-TSSOP, this surface-mount component is lead-free and RoHS compliant, functioning across an industrial temperature range of -40°C to 125°C.
Texas Instruments SN74LV245ATPWR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 16mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV245ATPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.