8-bit positive edge-triggered D-type flip-flop with true, non-inverting outputs. This CMOS logic IC operates from a 2V to 5.5V supply, featuring a maximum frequency of 205MHz and a propagation delay of 22.1ns. Designed for surface mounting, it is packaged in a 20-pin SOIC format, with a low-level output current of 12mA and a high-level output current of -12mA. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Texas Instruments SN74LV273ADWRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 205MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV273ADWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.