
8-bit D-type flip-flop latch, CMOS technology, operates with a positive clock edge trigger. Features a maximum operating frequency of 205MHz and a propagation delay of 22.1ns. Supports a supply voltage range of 2V to 5.5V, with output currents of ±12mA. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments SN74LV273ADWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 205MHz |
| Height | 2.35mm |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV273ADWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
