Octal D-Type Flip-Flop, 8-bit, CMOS technology, featuring positive edge clock triggering and a maximum operating frequency of 205MHz. This surface-mount component operates with a supply voltage range of 2V to 5.5V and offers non-inverting outputs with a high-level output current of -12mA and low-level output current of 12mA. It boasts a propagation delay of 22.1ns and a turn-on delay time of 4.8ns, with an operating temperature range from -40°C to 125°C. The device is RoHS compliant and lead-free, packaged in a 20-TSSOP.
Texas Instruments SN74LV273APWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 205MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 12mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22.1ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV273APWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.