
Triple 3-input NOR gate IC featuring CMOS technology. Operates with a minimum supply voltage of 2V and a maximum of 5.5V. Offers a low-level output current of 12mA and a high-level output current of -12mA. This surface-mount component, packaged in a 14-pin SOIC, has a propagation delay of 7.9ns and a quiescent current of 20uA. It functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74LV27ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV27ADRG4 to view detailed technical specifications.
No datasheet is available for this part.