
Quadruple 2-input positive-OR gates, this CMOS logic IC features four independent OR gates, each with two input lines and one output line. Operating from a 2V to 5.5V supply voltage, it offers a maximum operating temperature of 125°C and a minimum of -40°C. The device supports a high-level output current of -12mA and a low-level output current of 12mA, with a typical propagation delay of 7.5ns. This surface-mount component is packaged in SOP and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LV32ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV32ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV32ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
