Quadruple 2-input positive-OR gates, surface mount, CMOS technology, operating temperature range of -40°C to 85°C. Features 4 independent OR gates, each with 2 inputs and 1 output. Supports a supply voltage from 2V to 5.5V with a maximum output current of 12mA. Packaged in a 14-TSSOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV32APWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |