Quadruple 2-input positive-OR gates, this integrated circuit features CMOS technology and operates within a 2V to 5.5V supply voltage range. It offers a maximum operating temperature of 125°C and a minimum of -40°C, with a typical output current of 12mA. The component is surface mountable in a VQFN package, providing 4 independent OR gates, each with 2 input lines and 1 output line. Propagation delay is 7.5ns, and the device is lead-free and RoHS compliant.
Texas Instruments SN74LV32ARGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV32ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.