
Automotive-grade Quadruple 2-Input Positive-OR Gates, CMOS technology, operating from 2V to 5.5V. Features 4 independent OR gates, each with 2 inputs and 1 output. Supports a maximum operating temperature of 105°C and a minimum of -40°C. Offers 12mA high and low level output current with a typical propagation delay of 7.5ns. Packaged in a 14-TSSOP surface-mount configuration, supplied on tape and reel.
Texas Instruments SN74LV32ATPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV32ATPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
