Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 channels. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a propagation delay of 22ns and a turn-on delay time of 1ns. It supports output currents of 16mA (low) and -16mA (high) with non-inverting polarity. Packaged in a 20-SOIC surface mount format, this lead-free and RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Texas Instruments SN74LV373ADWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV373ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.