
Octal transparent D-type latches with 3-state outputs, featuring 8 input and 8 output lines. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a low supply current of 20µA. Designed for automotive applications, it functions across a wide temperature range from -40°C to 85°C. The component boasts a propagation delay of 10.5ns and a turn-on delay time of 1ns, with a high-level output current of -16mA and a low-level output current of 32mA. Packaged in a 20-TSSOP for surface mounting, this lead-free and RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV373AIPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Current | 20uA |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV373AIPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.