Octal transparent D-type latch with 3-state output, featuring 8 bits and 8 channels. Operates with a supply voltage range of 4.5V to 5.5V, offering a propagation delay of 9.5ns and a turn-on delay time of 1ns. Supports 16mA high and low level output current, with a quiescent current of 2uA. Packaged in a 20-SO surface mount format, this lead-free and RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74LV373ATNSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Turn-On Delay Time | 1ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV373ATNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.