
Octal transparent D-type latch IC, featuring 8 bits and 8 input/output lines. This CMOS logic device operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a 3-state output type with 16mA output current. Designed for surface mount with a VQFN package, it boasts a 9.5ns propagation delay and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.001517oz |
| RoHS | Compliant |