
Octal edge-triggered D-type flip-flops with 3-state outputs, designed for surface mounting in a 20-SSOP package. This CMOS logic IC features 8 bits, positive edge clock triggering, and a maximum operating frequency of 75MHz. It supports a wide operating supply voltage range of 2V to 5.5V, with a typical 5V operation. The device offers non-inverting logic with a propagation delay of 23ns and a turn-on delay of 4.9ns, capable of sourcing and sinking 16mA output current. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV374ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| Height | 1.95mm |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.95mm |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.005527oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV374ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
