
8-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. Operates with a maximum frequency of 205MHz and a propagation delay of 19.3ns. Supports a supply voltage range of 2V to 5.5V, with output current capabilities of 16mA. Packaged in a 20-pin TFSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 205MHz |
| High Level Output Current | 16mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 16mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.3ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |