
8-bit D-type flip-flop latch with positive edge clock triggering. Features 3-state outputs, 16mA output current, and a maximum operating frequency of 205MHz. Operates from a 2V to 5.5V supply voltage range with a propagation delay of 19.3ns. Packaged in a QFN for surface mounting, this RoHS compliant component is ideal for digital logic applications.
Texas Instruments SN74LV374ARGYRG4 technical specifications.
| Package/Case | QFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 205MHz |
| High Level Output Current | 16mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV374ARGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
