
The SN74LV393ADBR is a 4-bit up counter with a negative edge trigger, operating at frequencies up to 150MHz. It is a unidirectional counter with two elements, fabricated using CMOS technology. The device is packaged in a surface-mount SSOP package and is compliant with RoHS regulations. The operating temperature range is from -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V.
Texas Instruments SN74LV393ADBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV-A |
| Technology | CMOS |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV393ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
