
The SN74LV393ADG4 is a 4-bit up counter from Texas Instruments, featuring a negative edge trigger and a maximum operating frequency of 150MHz. It is constructed using CMOS technology and is packaged in a SOIC package, suitable for surface mount applications. The counter operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It can be used in a variety of logic circuits, including counters and dividers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV393ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV393ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
