The SN74LV393ADR is a 4-bit up counter with a maximum operating frequency of 150MHz. It operates over a temperature range of -40°C to 85°C and can supply up to 12mA of current. The counter is available in a lead-free SOIC package and is compliant with RoHS regulations. It is a member of the 74LV-A series of CMOS logic ICs.
Texas Instruments SN74LV393ADR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV-A |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV393ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
