
Dual 4-bit binary counters, operating on a negative clock edge trigger, are designed for unidirectional up-counting. These CMOS logic ICs feature asynchronous reset and a maximum operating frequency of 150MHz. Housed in a 14-TSSOP surface mount package, they operate within a supply voltage range of 2V to 5.5V and a temperature range of -40°C to 85°C. Propagation and turn-on delay times are 32ns.
Texas Instruments SN74LV393APWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 32ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV393APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
