
The SN74LV4040ADBR is a 12-bit counter IC from Texas Instruments, featuring a clock edge trigger type of negative edge and a unidirectional up counter. It operates at a maximum frequency of 185MHz and has a maximum supply voltage of 5.5V. The device is RoHS compliant and is packaged in a lead-free SSOP-16 package, suitable for surface mount applications. The SN74LV4040ADBR is designed to operate over a temperature range of -40°C to 85°C.
Texas Instruments SN74LV4040ADBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 185MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4040ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.